TLP2355(E, High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3297 шт., срок 7-9 недель
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed PhotocouplersToshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.
Технические параметры
Brand: | Toshiba |
Data Rate: | 5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 12 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 25 mA |
Output Type: | Totem Pole |
Package / Case: | SOIC-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 75 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 15 ns |
Series: | TLP2355 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Direction Type | Uni-Directional |
Input Type | DC |
Maximum Fall Time - (us) | 0.075 |
Maximum Forward Current - (mA) | 20 |
Maximum Forward Voltage - (V) | 1.7 |
Maximum Reverse Voltage - (V) | 5 |
Military | No |
Minimum Forward Voltage - (V) | 1.45 |
Minimum Isolation Voltage - (Vrms) | 3750 |
Operating Temperature - (??C) | -40~125 |
Output Type | Totem-Pole |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity | Non-Inverting |
Standard Package Name | SOP |
Supplier Package | SO |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 730 КБ
Документация
pdf, 829 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.