TLP2530(F), High Speed Optocouplers DARL DUAL CHANEL 6N135
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
540 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения2
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed PhotocouplersToshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.
Технические параметры
Brand: | Toshiba |
Current Transfer Ratio: | 7%to 30% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 16 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Toshiba |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 12 V |
Output Current: | 8 mA |
Output Type: | Open Collector |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 45 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Series: | TLP2530 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 5 V |
Base Product Number | TA31275 -> |
Current - DC Forward (If) (Max) | 25mA |
Current Transfer Ratio (Min) | 7% @ 16mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 2 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Transistor |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
RoHS Status | RoHS Compliant |
Supplier Device Package | 8-DIP |
Turn On / Turn Off Time (Typ) | 300ns, 500ns |
Voltage - Forward (Vf) (Typ) | 1.65V |
Voltage - Isolation | 2500Vrms |
Voltage - Output (Max) | 15V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.