TLP385(D4-GRL,E, Transistor Output Optocouplers GaAs Infrared and Photo-Transistor

TLP385(D4-GRL,E, Transistor Output Optocouplers GaAs Infrared and Photo-Transistor
Изображения служат только для ознакомления,
см. техническую документацию
1239 шт., срок 6-8 недель
160 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005269733
Артикул: TLP385(D4-GRL,E
Бренд: Toshiba

Описание

Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
Optocouplers Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Технические параметры

Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio - Max: 300%
Current Transfer Ratio - Min: 100%
Current Transfer Ratio: 100%
Factory Pack Quantity: 125
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Toshiba
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Package/Case: SO-6-4
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 797 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.