TLP7920(D4,F, Optically Isolated Amplifiers ISOLATION AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
179 шт., срок 6-8 недель
1 790 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Альтернативные предложения1
Описание
Opto-electronics\Optocouplers/Photocouplers\Optically Isolated Amplifiers
Toshiba TLP78x0/TLP79x0 Isolation Amplifiers Toshiba TLP78x0/TLP79x0 Isolation Amplifiers are optically coupled and comes with a delta-sigma AD converter. The delta-sigma analog-to-digital converter is at the input side of the amplifier. This enables the industry's highest level of linearity. These devices can detect small electric current and voltage fluctuations with high-precision. They also secure a CMTI (Common-Mode Transient Immunity) value of 20kV/μs (typical). This enables stable operation in electrically noisy environments making them suitable for motor control applications. Isolation is through an optical barrier with an isolation voltage of 5000Vrms (minimum). Typical applications include industrial equipment applications, including inverters, servo amplifiers, robots and power supplies.Learn More
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 230 kHz |
Brand: | Toshiba |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Factory Pack Quantity: | 50 |
Gain V/V: | 8.2 V/V |
Ib - Input Bias Current: | -55 nA |
Isolation Type: | Optic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 6.2 mA, 8.6 mA |
Output Type: | Amplifier |
Package/Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 72 mW |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 730 uV |
-3db Bandwidth | 230kHz |
Amplifier Type | Isolation |
Base Product Number | TLP627 -> |
Current - Input Bias | 5.5nA |
Current - Supply | 12mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Differential |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
RoHS Status | RoHS Compliant |
Supplier Device Package | 8-DIP |
Voltage - Input Offset | 730ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 5.5V |
Вес, г | 0.54 |
Техническая документация
Datasheet TLP7920(D4,F
pdf, 623 КБ
Datasheet TLP7920(D4.F
pdf, 624 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары