TMPM3HQFDFG, ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM

TMPM3HQFDFG, ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM
Изображения служат только для ознакомления,
см. техническую документацию
759 шт., срок 7-9 недель
2 390 руб.
Добавить в корзину 1 шт. на сумму 2 390 руб.
Номенклатурный номер: 8005269834
Артикул: TMPM3HQFDFG
Бренд: Toshiba

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit Arm Core-Based Microcontrollers Toshiba 32-bit Arm® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality. The TXZ3 series offers low power, high-performance operation, and the TXZ4 series are suitable for high-efficiency signal processing applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Toshiba
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Data ROM Size: 32 kB
Data ROM Type: Flash
Factory Pack Quantity: 60
Interface Type: 4 x I2C, 5 x TSPI, 6 x UART
Manufacturer: Toshiba
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 21 Channel
Number of I/Os: 134 I/O
Number of Timers/Counters: 16 Timer
Package/Case: LQFP-144
Packaging: Tray
Processor Series: M3H
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 512 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1807 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.