F17724332200, Safety Capacitors .33uF 310Vac 20% X2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
700 руб.
от 50 шт. —
611 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 630 VDC | |
Номинальная емкость | 0.33 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 330 nF | |
Capacitance - pF: | 330000 pF | |
Dielectric: | Polyester | |
Factory Pack Quantity: | 190 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | AC-Capacitors, Suppression Capacitors Class X2 AC 275 V(MKT) | |
Voltage Rating AC: | 310 VAC | |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 150 КБ