HVCC153Y6P681MEAX, Ceramic Disc Capacitors 15kVDC 680pF 20% Y6P Straight LL

HVCC153Y6P681MEAX, Ceramic Disc Capacitors 15kVDC 680pF 20% Y6P Straight LL
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.600 руб.
от 50 шт.522 руб.
от 100 шт.396.98 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8005270073
Артикул: HVCC153Y6P681MEAX

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 680
Единица измерения пФ
Допуск номинала,% 20%
Application: General Purpose
Brand: Vishay/Roederstein
Capacitance - nF: 0.68 nF
Class: Class 2
Diameter: 13 mm
Dielectric: Y6P
Dissipation Factor DF: 1.5%
Factory Pack Quantity: 250
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: High Voltage Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: Y6P
Termination Style: Radial
Thickness: 8 mm
Type: High Voltage Singlelayer Disc Ceramic Capacitor
Voltage Rating DC: 15 kVDC
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»