RN131G-I/RM, WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp

RN131G-I/RM, WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp
Изображения служат только для ознакомления,
см. техническую документацию
13 440 руб.
от 25 шт.10 370 руб.
Добавить в корзину 1 шт. на сумму 13 440 руб.
Номенклатурный номер: 8005270980
Артикул: RN131G-I/RM

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
RN-131 802.11 b/g Wireless LAN Modules Microchip RN-131 802.11 b/g Wireless LAN Modules are standalone, embedded wireless 802.11 b/g networking modules incorporating a 2.4GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With their small form factor and extremely low power consumption, the RN-131 modules are perfect for mobile wireless applications such as asset monitoring, GPS tracking, and battery sensors.

Технические параметры

Antenna Connector Type: Chip, U.FL
Brand: Microchip Technology
Data Rate: 11 Mb/s, 54 Mb/s
Dimensions: 38 mm x 20 mm x 4 mm
Factory Pack Quantity: 35
Frequency: 2.405 GHz to 2.48 GHz
Interface Type: GPIO, SDIO, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Modulation Technique: DSSS, OFDM
Operating Supply Voltage: 3.3 V
Output Power: 18 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g
Security: WEP, WPA, WPA2
Subcategory: Wireless & RF Modules
Supply Current Receiving: 40 mA
Supply Current Transmitting: 210 mA
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3 V
Вес, г 8

Техническая документация

Datasheet
pdf, 854 КБ