1N4739A,113, Zener Diodes 1N4739A/SOD66/DO-41

1N4739A,113, Zener Diodes 1N4739A/SOD66/DO-41
Изображения служат только для ознакомления,
см. техническую документацию
1994 шт., срок 6-8 недель
99 руб.
от 10 шт.59 руб.
от 100 шт.26 руб.
от 1000 шт.16.92 руб.
Добавить в корзину 1 шт. на сумму 99 руб.
Альтернативные предложения2
Номенклатурный номер: 8005271902
Артикул: 1N4739A,113
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Leaded & Leadless Zener Diodes Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

Технические параметры

Brand: Nexperia
Configuration: Single
Diameter: 2.6 mm
Factory Pack Quantity: 5000
Ir - Maximum Reverse Leakage Current: 10 uA
Ir - Reverse Current: 10 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-41-2
Part # Aliases: 933931650113
Pd - Power Dissipation: 1 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 28 mA
Vf - Forward Voltage: 1.2 V
Voltage Tolerance: 5%
Vz - Zener Voltage: 9.1 V
Zener Current: 100 mA
Zz - Zener Impedance: 5 Ohms
Power Dissipation 1W
Reverse Leakage Current (Ir) 10uA@7V
Zener Impedance (Zzt)
Zener Voltage (Nom) 9.1V
Вес, г 0.31

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.