1N4747A,113, Zener Diodes 1N4747A/SOD66/DO-41
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6529 шт., срок 7-9 недель
94 руб.
от 10 шт. —
64 руб.
от 100 шт. —
25 руб.
от 1000 шт. —
14.40 руб.
Добавить в корзину 1 шт.
на сумму 94 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Leaded & Leadless Zener Diodes Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Diameter: | 2.6 mm |
Factory Pack Quantity: | 5000 |
Ir - Maximum Reverse Leakage Current: | 5 uA |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | DO-41-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 933931730113 |
Pd - Power Dissipation: | 1 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Subcategory: | Diodes & Rectifiers |
Test Current: | 12.5 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 20 V |
Zener Current: | 45 mA |
Zz - Zener Impedance: | 22 Ohms |
Base Product Number | 1N4747 -> |
Current - Reverse Leakage @ Vr | 5ВµA @ 15.2V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 22 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -65В°C ~ 200В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-204AL, DO-41, Axial |
Power - Max | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DO-41 |
Tolerance | В±5% |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
Voltage - Zener (Nom) (Vz) | 20V |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 212 КБ
Datasheet
pdf, 178 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары