BB170X, Varactor Diodes VHF variable capacitance diode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
69 руб.
от 500 шт. —
50.50 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Varactor Diodes
Varactors Single 30V Surface Mount SOD-323
Технические параметры
Brand: | NXP Semiconductors |
Capacitance: | 2.6 pF |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Minimum Tuning Ratio: | 14.5 |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-323-2 |
Part # Aliases: | 934067719115 |
Product Category: | Varactor Diodes |
Product Type: | Varactor Diodes |
Product: | Varicap Diodes |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Vr - Reverse Voltage: | 30 V |
Base Product Number | BB170 -> |
Capacitance @ Vr, F | 2.75pF @ 28V, 1MHz |
Capacitance Ratio | 15 |
Capacitance Ratio Condition | C1/C28 |
Diode Type | Single |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-323 |
Voltage - Peak Reverse (Max) | 30V |
Brand | NXP Semiconductors |
Capacitance | 2.6 pF |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 20 mA |
Manufacturer | NXP |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Minimum Tuning Ratio | 14.5 |
Mounting Style | SMD/SMT |
Packaging | Reel |
Product | General Purpose Diodes |
Product Category | Varactor Diodes |
RoHS | Details |
Termination Style | SMD/SMT |
Vr - Reverse Voltage | 30 V |
Техническая документация
Datasheet
pdf, 93 КБ
Datasheet BB170X
pdf, 88 КБ
Дополнительная информация
Калькуляторы группы «Варикапы»
Типы корпусов импортных диодов