BUK6Y10-30PX, MOSFET BUK6Y10-30P/SOT669/LFPAK

BUK6Y10-30PX, MOSFET BUK6Y10-30P/SOT669/LFPAK
Изображения служат только для ознакомления,
см. техническую документацию
4100 шт., срок 6-8 недель
350 руб.
от 10 шт.270 руб.
от 100 шт.197 руб.
от 500 шт.155.36 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8005274214
Артикул: BUK6Y10-30PX
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
LFPAK P-Channel Trench MOSFETs Nexperia LFPAK P-Channel Trench MOSFETs are designed and qualified to AEC-Q101 standards for use in high-performance automotive applications. These MOSFETs feature high thermal power dissipation capability. The P-channel MOSFETs are available in an LFPAK56 (Power SO8) Surface-Mounted Device (SMD) plastic package. These MOSFETs are suitable for thermally demanding environments due to the 175°C rating. Typical applications include reverse battery protection, power management, high-side load switch, and motor drive.

Технические параметры

Brand: Nexperia
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 1500
Fall Time: 580 ns
Forward Transconductance - Min: 31 S
Id - Continuous Drain Current: 80 A
Manufacturer: Nexperia
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: LFPAK-56-4
Part # Aliases: 934661707115
Pd - Power Dissipation: 110 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 42.5 nC
Rds On - Drain-Source Resistance: 10 mOhms
Rise Time: 38 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Continuous Drain Current (Id) 80A
Drain Source On Resistance (RDS(on)@Vgs,Id) 10mΩ@13.5A, 10V
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 3V@250uA
Input Capacitance (Ciss@Vds) 2.36nF@15V
Operating Temperature -55℃~+175℃@(Tj)
Power Dissipation (Pd) 110W
Total Gate Charge (Qg@Vgs) 64nC@10V
Type P Channel
Вес, г 0.09

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet BUK6Y10-30PX
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.