BZB984-C13,115, Zener Diodes NRND for Automotive Applications BZB984-C13/SOT663/SOT3

BZB984-C13,115, Zener Diodes NRND for Automotive Applications BZB984-C13/SOT663/SOT3
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 6-8 недель
120 руб.
от 10 шт.77 руб.
от 100 шт.36 руб.
от 1000 шт.20.56 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005274495
Артикул: BZB984-C13,115
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Leaded & Leadless Zener Diodes Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

Технические параметры

Brand: Nexperia
Configuration: Dual Common Anode
Factory Pack Quantity: 4000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-663-3
Part # Aliases: 934057242115
Pd - Power Dissipation: 425 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 8.8 mV/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 13 V
Zener Current: 100 nA
Zz - Zener Impedance: 30 Ohms
Вес, г 0.0025

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.