BZT52-C3V3J, Zener Diodes BZT52-C3V3/SOD123/SOD2

Фото 1/2 BZT52-C3V3J, Zener Diodes BZT52-C3V3/SOD123/SOD2
Изображения служат только для ознакомления,
см. техническую документацию
39845 шт., срок 6-8 недель
56 руб.
от 10 шт.40 руб.
от 100 шт.17 руб.
от 1000 шт.8.87 руб.
Добавить в корзину 1 шт. на сумму 56 руб.
Альтернативные предложения1
Номенклатурный номер: 8005274570
Артикул: BZT52-C3V3J
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT52 Zener Diodes
Nexperia BZT52 Zener Diodes are AEC-Q101 qualified and come in a small SOD123 plastic package suitable for surface-mounted design. These general-purpose Zener diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. The 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. Nexperia BZT52 Zener Diodes offer an ambient temperature range of -55°C to +150°C and a maximum junction temperature of +150°C.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 250 mA
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Part # Aliases: 934071103118
Pd - Power Dissipation: 590 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0 mV/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 3.3 V
Zener Current: 5 uA
Zz - Zener Impedance: 95 Ohms
Automotive Yes
Average Rectified Forward Current (A) 0.25
Configuration Single
ECCN (US) EAR99
Maximum Diode Capacitance (pF) 450
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 590
Maximum Power Dissipation @ 25C (mW) 590
Maximum Reverse Leakage Current (uA) 5
Maximum Zener Impedance (Ohm) 95
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Nominal Zener Voltage (V) 3.3
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP Unknown
Standard Package Name SOD
Supplier Package SOD-123
Supplier Temperature Grade Automotive
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient -1.75mV/K
Zener Voltage Tolerance 5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.