FS32K142MNT0VLLT, ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F

FS32K142MNT0VLLT, ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F
Изображения служат только для ознакомления,
см. техническую документацию
5 730 руб.
от 10 шт.4 540 руб.
от 100 шт.3 760 руб.
от 250 шт.3 577.91 руб.
Добавить в корзину 1 шт. на сумму 5 730 руб.
Номенклатурный номер: 8005275314
Артикул: FS32K142MNT0VLLT
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Vehicle Electrification Solutions NXP Semiconductors Vehicle Electrification Solutions is a portfolio of products for vehicles to offer the same functionality as combustion engine cars of today. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. Accelerate to zero emissions with NXP"s electrification solutions. From battery management to propulsion Domain control, simplify the electrification transition.

Технические параметры

ADC Resolution: 2x12 bit
Analogue Supply Voltage: 2.7 V to 3 V, 3 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 450
I/O Voltage: 3.3 V, 5 V
Interface Type: I2C, I2S, LIN, PWM, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 89 I/O
Package/Case: LQFP-100
Packaging: Tray
Part # Aliases: 935362258557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1626 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем