FS32K146HAT0MLQT, ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs

FS32K146HAT0MLQT, ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs
Изображения служат только для ознакомления,
см. техническую документацию
4 680 руб.
от 10 шт.3 130 руб.
от 100 шт.2 720 руб.
от 300 шт.2 700.88 руб.
Добавить в корзину 1 шт. на сумму 4 680 руб.
Номенклатурный номер: 8005275320
Артикул: FS32K146HAT0MLQT
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
S32K1 32-Bit Automotive General Purpose MCUs NXP Semiconductor S32K1 32-Bit Automotive General Purpose Microcontrollers (MCUs) offer Arm® Cortex®-M4F and Cortex-M0+ cores, along with a basic cryptographic security engine and multiple communication peripherals such as CAN FD and Ethernet. The S32K1 Family offers scalability in several cores, memory, and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. NXP Semiconductor S32K1 MCUs are available in various package types, including QFN, LQFP, and MAPBGA, providing flexibility in integration and design.

Технические параметры

ADC Resolution: 2x12 bit
Analogue Supply Voltage: 2.7 V to 3 V, 3.13 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 300
I/O Voltage: 3.3 V, 5 V
Interface Type: I2C, I2S, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 128 I/O
Number of Timers/Counters: 6x48 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: LQFP-144
Packaging: Tray
Part # Aliases: 935369871557
Processor Series: S32K1xx
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPUs
Program Memory Size: 1 MB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 1657 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем