FS32K148UJT0VMHT, ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, MAPBGA100 - S32K

FS32K148UJT0VMHT, ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, MAPBGA100 - S32K
Изображения служат только для ознакомления,
см. техническую документацию
6 810 руб.
от 10 шт.4 370 руб.
от 100 шт.3 810 руб.
от 250 шт.3 784.95 руб.
Добавить в корзину 1 шт. на сумму 6 810 руб.
Номенклатурный номер: 8005275325
Артикул: FS32K148UJT0VMHT
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Vehicle Electrification Solutions
NXP Semiconductors Vehicle Electrification Solutions is a portfolio of products for vehicles to offer the same functionality as combustion engine cars of today. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. Accelerate to zero emissions with NXP"s electrification solutions. From battery management to propulsion Domain control, simplify the electrification transition.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 2.7 V to 3 V
Brand: NXP Semiconductors
Core: ARM Cortex M4F
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 880
I/O Voltage: 3.3 V
Interface Type: I2C, I2S, LIN, PWM, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 112 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 32 Channel
Number of I/Os: 89 I/O
Number of Timers/Counters: 8 Timer
Package / Case: BGA-100
Packaging: Tray
Part # Aliases: 935361067557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPU
Program Memory Size: 2 MB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: S32K14x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 0.28

Техническая документация

Datasheet
pdf, 1626 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем