K32L2A31VLL1A, ARM Microcontrollers - MCU K32 L2A 100LQFP

K32L2A31VLL1A, ARM Microcontrollers - MCU K32 L2A 100LQFP
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 490 руб.
от 90 шт.1 130 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8005275850
Артикул: K32L2A31VLL1A
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
K32 L2 Microcontrollers NXP Semiconductors K32 L2 Microcontrollers (MCU) feature a low-power Arm® Cortex®-M0+ core, coupled with a rich set of power-optimised integrated peripherals. The K32 L2 MCUs offer memory scalability from 64KB to 512KB of flash, and from 32kB to 128kB SRAM. These devices also include high-precision mixed-signal integration featuring a high-resolution 16-bit ADC with single and differential pair input mode options, and a 12-bit DAC with DMA support, allowing them to offload the core and leave it available to perform other important tasks.

Технические параметры

ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Factory Pack Quantity: 90
Manufacturer: NXP
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 86 I/O
Packaging: Tray
Part # Aliases: 935394389557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1249 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем