K32L2B31VLH0A, ARM Microcontrollers - MCU K32 L2B, 64LQFP

K32L2B31VLH0A, ARM Microcontrollers - MCU K32 L2B, 64LQFP
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 200 руб.
от 100 шт.940 руб.
от 250 шт.868.04 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8005275854
Артикул: K32L2B31VLH0A
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
for the IoT - Empowering the Edge Everywhere NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications.

Технические параметры

ADC Resolution: 16 bit
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Factory Pack Quantity: 160
Interface Type: I2C, SPI, UART, USB
Manufacturer: NXP
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 50 I/O
Number of Timers/Counters: 5 Timer
Package/Case: LQFP-64
Packaging: Tray
Part # Aliases: 935392747557
Processor Series: K32 L2B
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Вес, г 0.35

Техническая документация

Datasheet
pdf, 1528 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем