K32L3A60VPJ1AT, ARM Microcontrollers - MCU K3S 176VFBGA 9x9

K32L3A60VPJ1AT, ARM Microcontrollers - MCU K3S 176VFBGA 9x9
Изображения служат только для ознакомления,
см. техническую документацию
3 700 руб.
от 10 шт.3 460 руб.
от 100 шт.2 540 руб.
от 260 шт.2 528.13 руб.
Добавить в корзину 1 шт. на сумму 3 700 руб.
Номенклатурный номер: 8005275856
Артикул: K32L3A60VPJ1AT
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
for the IoT - Empowering the Edge Everywhere NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
DAC Resolution: 6 bit, 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB, 256 kB
Data RAM Type: SRAM
Data ROM Size: 48 kB
Data ROM Type: ROM
Factory Pack Quantity: 260
I/O Voltage: 1.71 V to 3.6 V
Interface Type: I2C, I2S, SPI, USB
Manufacturer: NXP
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 104 I/O
Package/Case: VFBGA-176
Packaging: Tray
Part # Aliases: 935386044557
Processor Series: K32L3
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB, 1 MB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Вес, г 36

Техническая документация

Datasheet K32L3A60VPJ1AT
pdf, 1802 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем