LPC1113FBD48/303,1, ARM Microcontrollers - MCU Cortex-M0 24 kB Fl 8 kB SRAM

LPC1113FBD48/303,1, ARM Microcontrollers - MCU Cortex-M0 24 kB Fl 8 kB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.810 руб.
от 100 шт.710 руб.
от 250 шт.580.23 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8005275898
Артикул: LPC1113FBD48/303,1
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC11xx Arm Cortex-M0 Microcontrollers NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers (MCUs) offer exceptional power efficiency, a broad selection of package options and a scalable portfolio with connectivity including USB, LCD, and CAN interfaces. The LPC11xx MCU family is designed for 8/16-bit micro-controller operations, offering performance, low power, simple instruction set with reduced code size compared to existing 8/16-bit architectures.

Технические параметры

ADC Resolution: 10 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 42 I/O
Operating Supply Voltage: 3.3 V
Package/Case: LQFP-48
Packaging: Tray
Part # Aliases: 935295625151
Processor Series: LPC1100XL
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU's
Program Memory Size: 24 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.18

Техническая документация

Datasheet
pdf, 2695 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем