LPC1311FHN33/01,55, ARM Microcontrollers - MCU CORTEX-M3 8 KB FL 4 KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1300 32-bit Microcontrollers NXP Semiconductors LPC1300 32-bit Microcontrollers are built around the Arm Cortex-M3 Rev2 processor core, are equipped with up to 32KB of Flash and up to 8KB of SRAM, and use a single 3.3V power supply (for operation between 2.0V and 3.6V). These devices include on-chip USB drivers for Mass Storage Class (MSC) and Human Interface Device (HID). This greatly simplifies USB implementations since the USB drivers are incorporated in ROM. The LPC1300L (LPC131x/01) variant of this MCU also includes power profiles in ROM, offering a low active power consumption of approximately 170uA/MHz.
Технические параметры
ADC Resolution: | 10 bit |
Analogue Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: | 260 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, SSP, UART, USB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 28 I/O |
Package/Case: | HVQFN-33 |
Packaging: | Tray |
Part # Aliases: | 935295011551 |
Processor Series: | LPC1311 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | USB MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Watchdog Timers: | Watchdog Timer, Windowed |
Base Product Number | LPC1311 -> |
Connectivity | IВІC, Microwire, SPI, SSI, UART/USART |
Core Processor | ARMВ® CortexВ®-M3 |
Core Size | 32-Bit |
Data Converters | A/D 8x10b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 28 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 32-VQFN Exposed Pad |
Peripherals | Brown-out Detect/Reset, POR, WDT |
Program Memory Size | 8KB (8K x 8) |
Program Memory Type | FLASH |
RAM Size | 4K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LPC13xx -> |
Speed | 72MHz |
Supplier Device Package | 32-HVQFN (7x7) |
Video File | MCUXpresso Software & Tools Announcement from Geof |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары