Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC1313FHN33/01,55, ARM Microcontrollers - MCU 32B CORTEX-M3 32KB FL/8KB SRAM

LPC1313FHN33/01,55, ARM Microcontrollers - MCU 32B CORTEX-M3 32KB FL/8KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.970 руб.
от 100 шт.870 руб.
от 260 шт.804.57 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Номенклатурный номер: 8005275945
Артикул: LPC1313FHN33/01,55
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC 32-bit Arm® Technology Microcontrollers NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

Технические параметры

ADC Resolution: 10 bit
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: 260
I/O Voltage: 3.3 V
Interface Type: I2C, UART
Manufacturer: NXP
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 42 I/O
Number of Timers/Counters: 4 Timer
Package/Case: HVQFN-33
Packaging: Tray
Part # Aliases: 935295012551
Processor Series: ARM Cortex M3
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 1169 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем