Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC1547JBD48QL, ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3

LPC1547JBD48QL, ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 10 шт.1 780 руб.
от 100 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Номенклатурный номер: 8005275956
Артикул: LPC1547JBD48QL
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1500 Arm Cortex-M3 Microcontrollers

NXP Semiconductors LPC1500 Arm Cortex-M3 Microcontrollers are 32-bit MCUs that integrate an extensive set of motion-control peripherals. The LPC1500 MCUs include special features for sensorless and sensored operation, and can control two motors simultaneously. These Devices enable simpler development, with faster time-to-market, for cost-optimized, low-power systems that deliver advanced performance.

Технические параметры

ADC Resolution: 2x12 bit
Analog Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 12 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 250
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, USART, USB
Manufacturer: NXP
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 30 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LQFP-48
Packaging: Tray
Part # Aliases: 935302759151
Processor Series: ARM Cortex
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Вес, г 0.1943

Техническая документация

Datasheet
pdf, 1850 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем