Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC1754FBD80K, ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

LPC1754FBD80K, ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
Изображения служат только для ознакомления,
см. техническую документацию
3 690 руб.
от 10 шт.2 290 руб.
от 100 шт.1 990 руб.
от 250 шт.1 877.33 руб.
Добавить в корзину 1 шт. на сумму 3 690 руб.
Номенклатурный номер: 8005275959
Артикул: LPC1754FBD80K
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1700 Microcontrollers NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: 595
Interface Type: CAN, Ethernet, I2C, SPI, USB
Manufacturer: NXP
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 52 I/O
Operating Supply Voltage: 2.4 V to 3.6 V
Package/Case: LQFP-80
Packaging: Tray
Part # Aliases: 935287913557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1041 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем