Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC1788FET180,551, ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB

LPC1788FET180,551, ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB
Изображения служат только для ознакомления,
см. техническую документацию
5 740 руб.
от 10 шт.4 350 руб.
от 100 шт.3 230 руб.
от 189 шт.3 211.41 руб.
Добавить в корзину 1 шт. на сумму 5 740 руб.
Номенклатурный номер: 8005275966
Артикул: LPC1788FET180,551
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1700 Microcontrollers NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

Технические параметры

ADC Resolution: 12 bit
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 189
Interface Type: CAN, Ethernet, I2C, UART, USB
Manufacturer: NXP
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 141 I/O
Number of Timers/Counters: 4 Timer
Package/Case: TFBGA-180
Packaging: Tray
Part # Aliases: 935291862551
Processor Series: LPC178x
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 512 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.29

Техническая документация

Datasheet
pdf, 2009 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем