Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC1830FBD144,551, ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM

LPC1830FBD144,551, ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
3 680 руб.
Добавить в корзину 1 шт. на сумму 3 680 руб.
Номенклатурный номер: 8005275974
Артикул: LPC1830FBD144,551
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC18xx 32-Bit ARM Cortex™-M3 MCUs NXP Semiconductors LPC18xx series 32-bit ARM Cortex™-M3 microcontrollers are the industry's fastest Cortex-M3 MCUs with processor frequencies of up to 180MHz. LPC18xx MCUs are manufactured using the same ultra-low leakage 90nm technology as LPC4300 series Cortex-M4 MCUs and are also pin- and software-compatible with many same key features. NXP LPC1830 and LPC1850 MCUs feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. There are also two new innovative peripherals: a flexible quad-SPI interface and a State Configurable Timer subsystem. LPC1800 devices offer up to 1MB of flexible dual-bank Flash for highly reliable in-application re-programming and non-stop Flash operation. NXP LPC1830 and LPC1850 MCUs include up to 200kB of on-chip SRAM provided in multiple banks. NXP LPC1857 features 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B.

Технические параметры

ADC Resolution: 10 bit
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 200 kB
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Factory Pack Quantity: 60
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, Ethernet, I2C, SPI, USB
Manufacturer: NXP
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 83 I/O
Number of Timers/Counters: 4 Timer
Package/Case: LQFP-144
Packaging: Tray
Part # Aliases: 935296302551
Processor Series: LPC183x
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 0 B
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet LPC1830FET256K
pdf, 2640 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем