MC32PF1510A3EP, Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN

MC32PF1510A3EP, Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.880 руб.
от 100 шт.695 руб.
от 250 шт.593.22 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8005276419
Артикул: MC32PF1510A3EP
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
PF1510 PMICs NXP Semiconductors PF1510 Power Management Integrated Circuits (PMICs) are designed for use with i.MX processors on low-power portable, smart wearable, and Internet of Things (IoT) applications. These NXP PMICs provide a full power solution to i.MX 7ULP, i.MX 6SL, 6UL, 6ULL, and 6SX processors. The PF1510 PMICs in combination with three high-efficiency buck converters, three linear regulators, DDR reference, and RTC supply provide power for a complete system. These PMICs feature buck converters, LDO regulators, and an I2C interface. Typical applications include home automation, e-readers, smart mobiles, IoT, and embedded monitoring systems.

Технические параметры

Application: Low Power Processors
Brand: NXP Semiconductors
Factory Pack Quantity: 490
Input Voltage Range: 2.5 V to 6.5 V
Input Voltage, Max: 6.5 V
Input Voltage, Min: 2.5 V
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 6 V
Output Current: 1 A
Output Voltage Range: 600 mV to 3.3 V
Package/Case: QFN-40
Packaging: Tray
Part # Aliases: 935371715557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 967 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем