MC33HB2000AES, Motor / Motion / Ignition Controllers & Drivers H-Bridge, SPI, Brushed DC Motor Driver, 5-28 V, 10 A, Cur FB, Sleep, SM-8, HV

MC33HB2000AES, Motor / Motion / Ignition Controllers & Drivers H-Bridge, SPI, Brushed DC Motor Driver, 5-28 V, 10 A, Cur FB, Sleep, SM-8, HV
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.1 160 руб.
от 100 шт.925 руб.
от 490 шт.858.80 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8005276448
Артикул: MC33HB2000AES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
MC33HB2000 Power ICs & Drivers

NXP Semiconductors MC33HB2000 Power ICs and Drivers are a SMARTMOS monolithic H-Bridge ICs enhanced with SPI configuration and diagnostic capabilities. These power ICs are able to control inductive loads with peak currents greater than 10A and the nominal continuous average load current is 3A. The MC33HB2000 ICs are designed to address the ISO26262 safety requirements, meets the stringent requirements of automotive applications, and AEC-Q100 qualified. These power ICs are highly accurate in real-time current feedback through a current mirror output signal with less than 5% error. The MC33HB2000 ICs operate at 5V to 28V voltage range. These power ICs are ideal for use in electronic throttle control, Exhaust Gas Recirculation control (EGR), electric pumps, turbo, and waste flap control.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 0.5 MHz to 10 MHz
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V to 28 V
Output Current: 3 A
Package / Case: HVQFN-28
Packaging: Tray
Part # Aliases: 935385936557
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Qualification: AEC-Q100
Series: HB2000
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet
pdf, 3336 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем