MPF7100BMBA0ES, Power Management Specialized - PMIC Power management IC, i.MX 8, i.MX 6, S32, non-prog, 5 buck, 2 LDO, Auto, ASIL B, grade 1

MPF7100BMBA0ES, Power Management Specialized - PMIC Power management IC, i.MX 8, i.MX 6, S32, non-prog, 5 buck, 2 LDO, Auto, ASIL B, grade 1
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 10 шт.2 360 руб.
от 25 шт.1 930 руб.
от 100 шт.1 787.83 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8005276657
Артикул: MPF7100BMBA0ES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
PF7100 7-Channel PMIC for i.MX 8 Processors NXP Semiconductors PF7100 7-Channel Power Management Integrated Circuit (PMIC) is specifically designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high end i.MX 6 series, as well as many non-NXP processors. The PF7100 features five high-efficiency buck converters and two linear regulators for powering the processor, memory, and miscellaneous peripherals.

Технические параметры

Application: Automotive Infotainment
Brand: NXP Semiconductors
Factory Pack Quantity: 260
Input Voltage Range: 2.7 V to 5.5 V
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 10 mA, 400 mA, 2.5 A
Output Voltage Range: 400 mV to 5 V
Package/Case: HVQFN-48
Packaging: Tray
Part # Aliases: 935405552557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC

Техническая документация

Datasheet
pdf, 1200 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем