NCR320UX, LED Lighting Drivers NCR320U/SOT457/SC-74

NCR320UX, LED Lighting Drivers NCR320U/SOT457/SC-74
Изображения служат только для ознакомления,
см. техническую документацию
1062 шт., срок 7-9 недель
120 руб.
от 10 шт.97 руб.
от 100 шт.68 руб.
от 500 шт.54.33 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8005276712
Артикул: NCR320UX
Бренд: Nexperia B.V.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 3000
Features: Constant Current
Input Voltage, Max: 16 V
Input Voltage, Min: 16 V
Input Voltage: 16 V
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 10 kHz
Output Current: 250 mA
Output Type: Constant Current
Output Voltage: 16 V
Package/Case: TSOP-6
Part # Aliases: 934070294115
Pd - Power Dissipation: 1.1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Boost
Вес, г 0.01

Техническая документация

Datasheet
pdf, 416 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.