PCA9542APW,118, Encoders, Decoders, Multiplexers & Demultiplexers I2C MUX 2CH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
560 руб.
от 100 шт. —
464 руб.
от 250 шт. —
408.70 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Logic NXP Semiconductors Logic portfolio consists of the industry"s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world"s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: | 2500 |
Function: | I2C Multiplexer |
High Level Output Current: | -10 uA |
Low Level Output Current: | 10 mA |
Manufacturer: | NXP |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package/Case: | TSSOP-14 |
Part # Aliases: | 935275802118 |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Multiplexers |
Propagation Delay Time: | 0.3 ns at 2.3 V to 5.5 V |
Subcategory: | Logic ICs |
Supply Current - Max: | 25 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Applications | 2-Channel IВІC Multiplexer |
Base Product Number | PCA9542 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | IВІC, SMBus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Voltage - Supply | 2.3V ~ 5.5V |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары