PCAL6524EVJ, Interface - I/O Expanders Low-voltage translating 24-bit I2C-bus/SMBus I/O expander
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 10 шт. —
490 руб.
от 100 шт. —
390 руб.
от 250 шт. —
342.23 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Semiconductors\Interface ICs\Interface - I/O Expanders
PCAL6524 Ultra-Low Voltage I/O Expanders NXP PCAL6524 Ultra-Low Voltage I/O Expanders provide remote I/O expansion for most microcontrollers using a Fast-mode Plus (Fm+) I2C-bus interface. The PCAL6524 24-bit general purpose I/O expanders have an ultra-low-voltage interface for direct connection to microcontrollers. NXP I/O expanders are a simple solution for when additional I/Os are needed while keeping interconnections to a minimum. This is particularly good for battery-powered mobile applications for interfacing to sensors, push buttons and keypads.Learn more
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: | 5000 |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | PCAL6524 |
Manufacturer: | NXP |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 24 I/O |
Operating Supply Current: | 1.7 mA |
Operating Supply Voltage: | 800 mV to 3.6 V |
Output Current: | 25 mA |
Output Type: | Open Drain |
Package/Case: | VFBGA-36 |
Part # Aliases: | 935331941118 |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 800 mV |
Type: | General Purpose |
Base Product Number | PCAL6524 -> |
Clock Frequency | 1MHz |
ECCN | EAR99 |
Features | POR |
HTSUS | 8542.39.0001 |
Interface | IВІC |
Interrupt Output | Yes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 24 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Open Drain, Push-Pull |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 36-VFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 36-VFBGA (2.6x2.6) |
Voltage - Supply | 1.65V ~ 5.5V |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем
Похожие товары