PCF85263ATL/AX, Real Time Clock Low Power Real time clocks
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
310 руб.
от 100 шт. —
220 руб.
от 500 шт. —
181.41 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
PCF85263A Real-Time Clock (RTC) & Calendar NXP Semiconductors PCF85263A Real-Time Clock (RTC) and Calendar is optimized for low power consumption with automatic switching to battery on main power loss. The PCF85263A can also be configured as a stop-watch (elapsed time counter). Three-time log registers triggered from battery switch-over as well as input-driven events. The PCF85263A features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | NXP Semiconductors |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: | 4000 |
Function: | Alarm, Calendar, Clock |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | DFN-10 |
Part # Aliases: | 935302602115 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, 2-Wire, I2C |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 900 mV |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Type: | CMOS Real-Time Clock and Calendar |
Current - Timekeeping (Max) | 0.885µA @ 3.3V |
Date Format | YY-MM-DD-dd |
Family | Clock/Timing-Real Time Clocks |
Features | Alarm, Leap Year, Watchdog Timer |
Interface | I?C, 2-Wire Serial |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 10-XFDFN Exposed Pad |
Packaging | Digi-Reel® |
Part Status | Active |
Standard Package | 1 |
Supplier Device Package | 10-DFN(2.6x2.6) |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 0.9 V ~ 5.5 V |
Voltage - Supply, Battery | 0.9 V ~ 5.5 V |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем