PCF85363ATT/AJ, Real Time Clock Low Power Real time clocks

PCF85363ATT/AJ, Real Time Clock Low Power Real time clocks
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.250 руб.
от 100 шт.187 руб.
от 500 шт.154.67 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8005277441
Артикул: PCF85363ATT/AJ
Бренд: NXP Semiconductor

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
PCF85063 CMOS Real-Time Clock (RTC) & Calendar NXP Semiconductors PCF85063 CMOS Real-Time Clock (RTC) and Calendar offers precise timing in a small, low-power format and is well suited for a wide range of applications. The PCF85063 can be used to perform the standard functions of a real-time clock (RTC), tracking the actual time and date or acting as a reference timer. To support power management, the PCF85063 can be used to wake the microcontroller from hibernation mode, and in systems that use a PLL, it can serve as a system reference clock for the PLL input. The PCF85063 can also be used as a Watchdog or countdown timer, or as an activation timer to start measurements or initiate other functions.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: NXP Semiconductors
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 2500
Function: Alarm, Calendar, Clock
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: TSSOP-8
Part # Aliases: 935304751118
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 900 mV
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Type: CMOS Real-Time Clock and Calendar
Вес, г 0.3

Техническая документация

Datasheet
pdf, 956 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем