PCMF1USB3SZ, EMI Filter Circuits PCMF1USB3S/NAX000/NONE
![PCMF1USB3SZ, EMI Filter Circuits PCMF1USB3S/NAX000/NONE](https://static.chipdip.ru/lib/434/DOC043434009.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17467 шт., срок 6-8 недель
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
64 руб.
от 500 шт. —
55.42 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Filter Circuits
PCMFx EMI Filters with ESD Protection Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: | 4500 |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Package/Case: | WLCSP-5 |
Part # Aliases: | 934069594087 |
Product Category: | EMI Filter Circuits |
Product Type: | EMI Filter Circuits |
Product: | Common Mode EMI Filters |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Type: | Common Mode Filter With ESD Protection |
кол-во в упаковке | 50 |
корпус | WLCSP5 |
Number of Channels | 2 |
OperatingTemperature | -40℃~+125℃ |
Resistance | 3Ω |
Family | PCMF1USB3S |
Green | Yes |
Lead Free | Yes |
Maximum Voltage Rating | 5 V |
Mounting | Surface Mount |
Operating Temperature | -40 to 85 °C |
Packaging | Tape and Reel |
Product Length | 0.77 mm |
Termination | Solder |
Type | Common Mode EMI Filter |
Вес, г | 0.0012 |
Техническая документация
Datasheet
pdf, 10212 КБ
Nexperia PCMF1USB3SZ
pdf, 10214 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары