AS-RTK2B-F9P-L1L2-NH-02, GNSS / GPS Development Tools simpleRTK2B GPS/GNSS L1/L2 RTK Board

AS-RTK2B-F9P-L1L2-NH-02, GNSS / GPS Development Tools simpleRTK2B GPS/GNSS L1/L2 RTK Board
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 290 руб.
Добавить в корзину 1 шт. на сумму 52 290 руб.
Номенклатурный номер: 8005283791
Артикул: AS-RTK2B-F9P-L1L2-NH-02
Бренд: ArduSimple

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
simpleRTK2B Multiband RTK Application Boards ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1 ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.

Технические параметры

Brand: ArduSimple
Factory Pack Quantity: 1
Interface Type: UART, USB
Manufacturer: ArduSimple
Packaging: Bulk
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Evaluation Boards
Protocol - GPS, GLONASS: GPS, GNSS
Subcategory: Development Tools

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.