DG2730DN-T1-GE4, USB Switch ICs DPDT 2 PORT SWITCH FOR USB 2.0

DG2730DN-T1-GE4, USB Switch ICs DPDT 2 PORT SWITCH FOR USB 2.0
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.380 руб.
от 100 шт.303 руб.
от 250 шт.265.27 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005283828
Артикул: DG2730DN-T1-GE4

Описание

Semiconductors\Switch ICs\USB Switch ICs
Analog Switches & Multiplexers Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2: 1, 4: 1, 8: 1, 16: 1, and differential configurations.

Технические параметры

Bandwidth: 900 MHz
Brand: Vishay/Siliconix
Configuration: 1 x DPDT
Factory Pack Quantity: 3000
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: 2 Switch
Off Time - Max: 25 ns
On Resistance - Max: 8 Ohms
On Time - Max: 30 ns
Operating Supply Current: 2 uA
Operating Supply Voltage: 3 V
Package/Case: QFN-10
Part # Aliases: DG2730DN-GE4
Pd - Power Dissipation: 208 mW
Product Category: USB Switch ICs
Product Type: USB Switch ICs
Product: USB 2 Switches
Subcategory: Switch ICs
Вес, г 0.01

Техническая документация

Datasheet
pdf, 156 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем