AKX00015, WiFi Development Tools - 802.11 CTC GO! - Core Module ENGLISH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
417 700 руб.
Добавить в корзину 1 шт.
на сумму 417 700 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
AKX00015 CTC Go KitArduino AKX00015 CTC Go Kit is an educational program with several modules that can be combined to teach different STEAM (Science, Technology, Engineering, Arts, and Mathematics) subjects. These modules offer an education that includes a complete cross-cultural program with the use of technology as a tool. This AKX00015 kit comes with Arduino Uno WiFi Rev2 boards, 8 Arduino educational shields, a full set of sensors and electronic components, assembly pieces, and storage boxes for the classroom. The CTC Go kit allows e-learning access with teachers and students training.
Технические параметры
Brand: | Arduino |
Factory Pack Quantity: Factory Pack Quantity: | 3 |
Manufacturer: | Arduino |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Starter Kits |
Protocol - WiFi - 802.11: | WiFi |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | UNO WiFi Rev2 |
Kit Type | Starter Kit |
Main Purpose | MCU |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
353 400 руб.