IL4208-X007, Triac & SCR Output Optocouplers Phototriac Output Low Input Current

IL4208-X007, Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.760 руб.
от 25 шт.589 руб.
от 100 шт.489.20 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8005284739
Артикул: IL4208-X007

Описание

Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Continuous Output Current: 300 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 35 us
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 800 V
Output Type: PhotoTriac
Package / Case: SMD-6
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.16 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Вес, г 2.25

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»