IL4208-X009T, Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 10 шт. —
760 руб.
от 25 шт. —
687 руб.
от 100 шт. —
557.34 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Continuous Output Current: | 300 mA |
Maximum Operating Temperature: | +100 C |
Maximum Trigger Current: | 2 mA |
Maximum Turn-On Time: | 35 us |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 800 V |
Output Type: | PhotoTriac |
Package / Case: | SMD-6 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.16 V |
Zero-Crossing Circuit: | Without Zero-Crossing Circuit |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Output Current (mA) | 300 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.35 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Voltage (VAC) | 560 |
Maximum Power Dissipation (mW) | 500 |
Maximum Reverse Voltage (V) | 6 |
Maximum Turn-On Time (us) | 35(Typ) |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Minimum Trigger Current (mA) | 1(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Triac |
Output Type | AC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Repetitive Peak Off-State Current (uA) | 100 |
Repetitive Peak Off-State Voltage (V) | 800 |
Standard | CSA|cUL|UL |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000(Min) |
Typical Forward Voltage (V) | 1.16 |
Zero-Crossing Circuit | No |
Вес, г | 0.99 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»
Похожие товары