LH1502BAC, Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 10 шт. —
1 070 руб.
от 25 шт. —
898 руб.
от 100 шт. —
809.57 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.15 VDC to 1.45 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Input Voltage: | 1.45 V |
Load Current Rating: | 150 mA |
Load Voltage Rating: | 350 VAC, 350 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-8 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO), 1 Form B(SPST-NC) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Isolated |
Automotive | No |
Circuit Arrangement | 1 Form A/B|1 Form C |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 3750(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.45 |
Maximum Off-State Leakage Current (uA) | 1000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.15 |
Maximum Output Voltage (V) | 350 |
Maximum Power Dissipation (mW) | 600 |
Maximum Turn-Off Time (ms) | 3 |
Maximum Turn-On Time (ms) | 6 |
Minimum Input Voltage (V) | 1.15 |
Minimum Load Current (mA) | 150(Max) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Output Type | AC|DC |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Input to Output Capacitance (pF) | 3 |
Contact Configuration | SPDT, SPST |
Maximum Load Current | 150 mA |
Maximum Load Voltage | 350 V |
Mounting Type | Surface Mount |
Вес, г | 1 |