LH1540AT, Solid State Relays - PCB Mount Normally Open Form 1A

Фото 1/8 LH1540AT, Solid State Relays - PCB Mount Normally Open Form 1A
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.1 030 руб.
от 25 шт.858 руб.
от 100 шт.772.09 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005284848
Артикул: LH1540AT

Описание

Описание Реле: полупроводниковое, Iупр.макс: 1мА, 250мА, макс.200ВAC, DIP6 Характеристики
Категория Реле полупроводниковое
Тип переменного тока

Технические параметры

Capacitance 0.8pF
Load Voltage Range 350V ac
Maximum Control Voltage 1.5 V
Maximum Load Current 0.12 A
Maximum Load Voltage 350 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 2ms
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Off State Leakage Current 1 μA
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style DIP
Relay Type Solid State Relay
Switching Type DC
Terminal Type Through Hole
Contact Configuration SPST-NO
Brand Vishay Semiconductors
Contact Form SPST(1 Form A)
Factory Pack Quantity 2000
Height 3.81 mm
Input Current 50 mA
Input to Output Isolation Method Optocoupler
Input Voltage 1.45 V
Length 8.7 mm
Load Current Rating 250 mA
Load Voltage Rating 350 VDC
Manufacturer Vishay
Mounting Style Through Hole
Output Type MOSFET
Package / Case DIP-6
Packaging Tube
Product Instrumentation Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Series LH1540A
Termination Style Solder Pin
Type Isolated
Width 6.5 mm
Automotive No
Circuit Arrangement 1 Form A
ECCN (US) EAR99
I/O Isolation Voltage (V) 5300(RMS)
Input Type DC
Lead Shape Through Hole
Maximum Input Current (mA) 50
Maximum Input Voltage (V) 1.6
Maximum Off-State Leakage Current (uA) 1
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.12
Maximum Output Voltage (V) 350
Maximum Power Dissipation (mW) 550
Maximum Turn-Off Time (ms) 2
Maximum Turn-On Time (ms) 2
Minimum Input Voltage (V) 1.4(Typ)
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Package Name DIP
Supplier Package PDIP
Typical Input to Output Capacitance (pF) 0.8

Техническая документация