VO14642AT, Solid State Relays - PCB Mount Normally Open Form 1A 60V

Фото 1/3 VO14642AT, Solid State Relays - PCB Mount Normally Open Form 1A 60V
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.710 руб.
от 25 шт.585 руб.
от 100 шт.500.96 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005285187
Артикул: VO14642AT

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Input Voltage: 1.5 V
Load Current Rating: 2 A
Load Voltage Rating: 60 VAC, 60 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: VO14642
Subcategory: Relays
Termination Style: Solder Pin
Type: Isolated
Brand Vishay Semiconductors
Contact Form SPST(1 Form A)
Factory Pack Quantity 50
Height 3.81 mm
Input Current 50 mA
Input Voltage 1.5 V
Length 8.7 mm
Load Current Rating 2 A
Load Voltage Rating 60 VDC
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Output Type MOSFET
Package / Case DIP-6
Packaging Tube
Product SSR-Solid State Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Series VO14642
Termination Style Solder Pin
Type Isolated
Width 6.5 mm
Клеммы Реле PC Pin
Конфигурация Контакта SPST-NO
Линейка Продукции VO14642
Макс. Сопротивление Включенного Состояния 0.25Ом
Максимальное Напряжение Нагрузки 60В
Максимальный ток утечки выключенного состояния 1мкА
Монтаж Реле Сквозное Отверстие
Напряжение Изоляции 5.3кВ
Прямой Ток 50мА
Стиль корпуса МОП-транзисторного реле DIP-6
Тип нагрузки AC/DC
Ток Нагрузки
Форма контакта SPST-NO(1 Form A)
Maximum Forward Voltage 1.5V
Mounting Type Through Hole
Number of Channels 1
Number of Pins 6
Output Device MOSFET
Вес, г 2.74

Техническая документация