78Q2133/F, Ethernet ICs 10/100 Base Tx Transcvr w/MDIX-IND

78Q2133/F, Ethernet ICs 10/100 Base Tx Transcvr w/MDIX-IND
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.660 руб.
от 120 шт.550 руб.
от 300 шт.428 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8005285249
Артикул: 78Q2133/F
Бренд: Analog Devices

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
ENET CONTROLLER, 10/100BASE-TX, QFN-32; Data Rate:-; Ethernet Type:IEEE 802.3; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:QFN; No. of Pins:32Pins; IC Interface Type:MII; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 10 Mb/s, 100 Mb/s
Development Kit: 78Q2123-DB
Duplex: Full Duplex
Factory Pack Quantity: 60
Interface Type: MII
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Package/Case: QFN-32
Packaging: Tube
Part # Aliases: 78Q2123 90-W2123+X07
Pd - Power Dissipation: 290 mW
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 4/4
Package / Case 32-VFQFN Exposed Pad
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol IEEE 802
Standard Package 490
Supplier Device Package 32-QFN Exposed Pad(5x5)
Type PHY Transceiver
Voltage - Supply 3 V ~ 3.6 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 345 КБ
Datasheet
pdf, 345 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем