ACC750-1T24

ACC750-1T24
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
159 700 руб.
от 5 шт.154 600 руб.
от 10 шт.149 370 руб.
Добавить в корзину 1 шт. на сумму 159 700 руб.
Номенклатурный номер: 8005285379

Описание

Power\Power Supplies\Modular Power Supplies
ACC750 750W Industrial AC-DC Power Supplies Bel Power Solutions ACC750 Series Industrial AC-DC Power Supplies provide up to 750W of regulated output power. The units have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and are suitable for environments sensitive to acoustical noise. The series is available in two U-shaped 1.6" high packages, with and without a protective cover. The ACC750 Series supports digital power management over the power management bus communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled with the internal ORing and current sharing functions. Bel Power Solutions ACC750 Series 750W Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Dimensions: 234 mm x 101.6 mm x 41 mm
Efficiency: 94%
Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 305 VAC, 120 VDC to 300 VDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +35 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 31.2 A
Output Power: 750 W
Output Voltage-Channel 1: 24 V
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Power Supply

Техническая документация

Datasheet ACC750-1T24-PC
pdf, 1088 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.