MAP130-4000G, Switching Power Supplies POWER SUPPLY

MAP130-4000G, Switching Power Supplies POWER SUPPLY
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 800 руб.
от 5 шт.111 500 руб.
от 10 шт.107 760 руб.
от 20 шт.104 032.95 руб.
Добавить в корзину 1 шт. на сумму 123 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8005285555
Артикул: MAP130-4000G

Описание

Power\Power Supplies\Switching Power Supplies
MAP Open-Frame Power Supplies Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.

Технические параметры

Approvals: EN60950-1, IEC60950-1, UL/CSA60950-1
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Efficiency: 71%
Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.242 kVDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 4 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 20 A
Output Current-Channel 2: 5 A
Output Current-Channel 3: 1 A
Output Current-Channel 4: 1 A
Output Power: 130 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: -5 VDC
Output Voltage-Channel 4: -12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, кг 1.17

Техническая документация

Datasheet
pdf, 562 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.