3025S13, Speed Sensors VRS M3Q 3/8-24X1.3 24 LDS

3025S13, Speed Sensors VRS M3Q 3/8-24X1.3 24 LDS
Изображения служат только для ознакомления,
см. техническую документацию
62 530 руб.
Добавить в корзину 1 шт. на сумму 62 530 руб.
Номенклатурный номер: 8005285971
Артикул: 3025S13

Описание

Sensors\Motion & Position Sensors\Speed Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Operating Temperature: +107 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Type: Variable Reluctance Speed(VRS)
Вес, г 28

Техническая документация

Datasheet
pdf, 384 КБ