3040AN25, Speed Sensors 15.9mm, M16, 70 Vp-p Round, 4.75mm Pole

3040AN25, Speed Sensors 15.9mm, M16, 70 Vp-p Round, 4.75mm Pole
Изображения служат только для ознакомления,
см. техническую документацию
72 870 руб.
Добавить в корзину 1 шт. на сумму 72 870 руб.
Номенклатурный номер: 8005285974
Артикул: 3040AN25

Описание

Sensors\Motion & Position Sensors\Speed Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Barrel Size: 15.9 mm
Brand: Honeywell
Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Frequency: 40 kHz
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw
Output Voltage: 70 V
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Termination Style: Connector, MS3106
Type: Variable Reluctance Speed(VRS)
Вес, г 133

Техническая документация

Datasheet
pdf, 258 КБ