HIH-4031-003S, Board Mount Humidity Sensors HYCAL SENSING PROD

HIH-4031-003S, Board Mount Humidity Sensors HYCAL SENSING PROD
Изображения служат только для ознакомления,
см. техническую документацию
43 380 руб.
Добавить в корзину 1 шт. на сумму 43 380 руб.
Номенклатурный номер: 8005286410
Артикул: HIH-4031-003S

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Output Type: Analog
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Type: Humidity Sensor
Вес, г 10

Техническая документация